Image is representational - see manufacturer specifications

APEM Inc. Authorized Distributor

ADTS21NV

Switch Tactile N.O. SPST Round Button PC Pins 0.05A 12VDC 1.57N Thru-Hole Bulk

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Switch Tactile N.O. SPST Round Button PC Pins 0.05A 12VDC 1.57N Thru-Hole Bulk
Search Keywords: ADTS21NV
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: APEM Inc.
Part No: ADTS21NV
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536507000
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 500
Dimension: 12 x 13.9 x 4.3 mm
Mounting: PCB Through Hole
Pole Throw Configuration: SPST
Switch Configuration: N.O.
Actuator Style: Round Button
Operating Force: 1.57 N
Contact Rating @ Voltage: 0.05@12VDC A
Illumination Type: N/R
Body Orientation: Straight
Termination Style: PC Pins
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is ADTS21NV RoHS compliant?
Yes, ADTS21NV is RoHS compliant.
What is the lead time for ADTS21NV?
The standard lead time for ADTS21NV is approximately 22 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 845
Can Ship immediately
Minimum Order Quantity:
500
Order Increment:
500
22 Weeks can ship 4/23/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
500
$0.4471
1,000
$0.4379
2,500
$0.4258
5,000
$0.4166
7,500
$0.4064
10,000
$0.3505
15,000
$0.3460
25,000 +
$0.3402
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!