- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Tactile Switches ›
- ADTS21N
Description
+
Switch Tactile OFF (ON) SPST Flush Button PC Pins 0.05A 12VDC 1.57N Thru-Hole Tube
Search Keywords: ADTS21N
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:APEM Inc.
-
Part No:ADTS21N
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536507000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Dimension:12 x 13.9 x 4.3 mm
-
Mounting:PCB Through Hole
-
Pole Throw Configuration:SPST
-
Switch Configuration:Off (On)
-
Actuator Style:Flush Button
-
Operating Force:1.57 N
-
Contact Rating @ Voltage:0.05@12VDC A
-
Illumination Type:N/R
-
Body Orientation:Straight
-
Termination Style:PC Pins
-
Seal Location:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
558
Can Ship immediately
Minimum Order Quantity:
63
22 Weeks
can ship
11/3/26
Price (USD)
Qty
Unit Price
63
$1.6900
250
$0.7172
500
$0.6216
1,000
$0.4568
2,500
$0.4372
5,000
$0.4192
7,500
$0.4181
10,000 +
$0.3944
Click for Quote
Log in
to unlock special pricing