- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- A1PCA1Y220J403
Description
+
Switch Pushbutton DPDT 6A 250V
Search Keywords: A1PCA1Y220J403
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:APEM Inc.
-
Part No:A1PCA1Y220J403
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
20
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
5
20 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
5
$97.66
10
$73.25
15
$68.36
20 +
$66.99
Click for Quote
Log in
to unlock special pricing