- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Socket ›
- A01PC2
APEM Inc.
A01PC2
Conn Switch Socket SKT 8 POS Solder ST Thru-Hole Automotive
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Conn Switch Socket SKT 8 POS Solder ST Thru-Hole Automotive
Search Keywords: A01PC2
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | APEM Inc. |
| Part No: | A01PC2 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536509065 |
| COO: | GB |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
25 |
| Type: | Switch Socket |
| Body Orientation: | Straight |
| Mounting: | Through Hole |
| Gender: | SKT |
| Number of Contacts: | 8 |
Product Guides
+
Frequently Asked Questions
Is A01PC2 RoHS compliant?
Yes, A01PC2 is RoHS compliant.
What is the lead time for A01PC2?
The standard lead time for A01PC2 is approximately 20 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
Order Increment:
25
20 Weeks
can ship
4/8/27
Price (USD)
Qty
Unit Price
25
$6.32
50
$6.30
100
$6.04
250
$5.54
500
$5.04
1,000
$4.52
2,500
$4.28
5,000 +
$4.14
Click for Quote
Log in
to unlock special pricing