- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Switch Accessories ›
- A0173
Description
+
Incandescent Lamp - 6 A - 12 V - Round.
Search Keywords: A0173
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:APEM Inc.
-
Part No:A0173
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Type:Round Operator
-
Switch Type:N/A
-
Color:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
20 Weeks
can ship
10/27/26
Price (USD)
Qty
Unit Price
5
$14.69
25
$13.31
50
$12.72
100
$10.46
250
$9.89
500
$8.83
1,000 +
$7.96
Click for Quote
Log in
to unlock special pricing