- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Switch Accessories ›
- A0142N3SP
Description
+
Ind Control - 24V - 16mm - Amber - Led - SP versions.
Search Keywords: A0142N3SP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:APEM Inc.
-
Part No:A0142N3SP
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Ships today, if you order in
On Order:
98
can ship 9/30/26
MOQ for out of Stock Qty:
13
23 Weeks
can ship
11/13/26
Price (USD)
Qty
Unit Price
1
$52.19
5
$36.65
10
$32.94
13
$30.93
25
$30.09
38
$29.92
50 +
$28.21
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT