- Home ›
- All Products›
- A0108X
Description
+
Configurable Pushbutton Switch Body - Square - Non-Illuminated - Maintained - 3 or 4 Pole - 16mm (Round) Panel Cutout Dimensions.
Search Keywords: A0108X
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:APEM Inc.
-
Part No:A0108X
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
20 Weeks
can ship
10/20/26
Price (USD)
Qty
Unit Price
5
$15.10
25
$13.69
50
$11.91
100
$10.42
250
$9.85
500
$8.76
1,000 +
$8.00
Click for Quote
Log in
to unlock special pricing