- Home ›
- All Products›
- A0104Y
Description
+
Configurable Pushbutton Switch Body - Rectangular - Non-Illuminated - Momentary - 3 or 4 Pole - 16mm (Round) Panel Cutout Dimensions.
Search Keywords: A0104Y
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:APEM Inc.
-
Part No:A0104Y
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
Order Increment:
25
20 Weeks
can ship
9/29/26
Price (USD)
Qty
Unit Price
25
$12.27
50
$10.66
100
$9.33
250
$8.82
500
$7.87
1,000
$7.18
2,500 +
$6.66
Click for Quote
Log in
to unlock special pricing