Image is representational - see manufacturer specifications

APEM Inc. Authorized Distributor

9SA10SBL6592

Joysticks 1 Direction

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Joysticks 1 Direction
Search Keywords: 9SA10SBL6592
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: APEM Inc.
Part No: 9SA10SBL6592
Unit of Measure: Per Each
RoHS: Yes
HTS: 8543709650
COO: GB
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Actuator Material: Stainless Steel
Dimension: 42 x 42 x 97 mm
Maximum AC Voltage Rating: N/R
Maximum DC Voltage Rating: 15 VDC
Mechanical Life: 10 Million Cycles
Number of Directions: All
Operating Temperature: -20 to 55 °C
Potentiometer Resistance: N/R
Terminal Type: Wire Lead
Type: Inductive
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 9SA10SBL6592 RoHS compliant?
Yes, 9SA10SBL6592 is RoHS compliant.
What is the lead time for 9SA10SBL6592?
The standard lead time for 9SA10SBL6592 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
16 Weeks can ship 2/23/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
3
$327.34
5
$241.73
8
$179.41
10 +
$175.82
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!