- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- 9633NZ1CDB
APEM Inc.
9633NZ1CDB
Switch Push Button N.O. SPST Round Plunger 0.1A 30VDC Momentary Contact Quick Connect Panel Mount
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:APEM Inc.
-
Part No:9633NZ1CDB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Mounting:Panel Mount
-
Pole Throw Configuration:SPST
-
Bushing Type:Threaded
-
Switch Configuration:N.O.
-
Contact Rating @ Voltage:0.1A@30 VDC
-
Actuator Style:Round Plunger
-
Illumination:N/R
-
Terminal Type:Quick Connect
-
Body Orientation:Straight
-
Dimension:9.5mm x 9.5mm x 26.5 mm