- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- 9633NCDB
Description
+
Switch Push Button N.O. SPST Round Plunger 0.1A 30VDC Momentary Contact Solder Lug Panel Mount
Search Keywords: 9633NCDB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:APEM Inc.
-
Part No:9633NCDB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Mounting:Panel Mount
-
Pole Throw Configuration:SPST
-
Bushing Type:Threaded
-
Switch Configuration:N.O.
-
Contact Rating @ Voltage:0.1A@30 VDC
-
Actuator Style:Round Plunger
-
Illumination:N/R
-
Terminal Type:Solder
-
Body Orientation:Straight
-
Dimension:9.5 x 9.5 x 26.5 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
68
Ships today, if you order in
On Order:
1,000
can ship 6/3/26
Minimum Order Quantity:
4
10 Weeks
can ship
7/21/26
Price (USD)
Qty
Unit Price
4
$4.84
25
$3.77
50
$3.57
100
$3.33
500
$3.06
1,000
$2.90
2,500
$2.88
5,000 +
$2.87
Click for Quote
Log in
to unlock special pricing