- Home ›
- All Products›
- 9633NAKB
Description
+
Pushbutton Switch - SPST-NO - Off-Mom - 1A 30VDC - Black Round, Plunger Actuator - Silver Contacts - Solder Lug - Panel Mount, Rear.
Search Keywords: 9633NAKB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:APEM Inc.
-
Part No:9633NAKB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2
10 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
2
$13.93
25
$13.23
50
$12.57
100
$6.10
500
$5.89
1,000
$4.68
2,500
$4.46
5,000 +
$4.35
Click for Quote
Log in
to unlock special pricing