- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- 9633NAB
APEM Inc.
9633NAB
Switch Push Button N.O. SPST Round Plunger 1A 250VAC 30VDC Momentary Contact Solder Lug Panel Mount
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Switch Push Button N.O. SPST Round Plunger 1A 250VAC 30VDC Momentary Contact Solder Lug Panel Mount
Search Keywords: 9633NAB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:APEM Inc.
-
Part No:9633NAB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Mounting:Panel Mount
-
Pole Throw Configuration:SPST
-
Bushing Type:Threaded
-
Switch Configuration:N.O.
-
Contact Rating @ Voltage:1A@30 VDC
-
Actuator Style:Round Plunger
-
Illumination:N/R
-
Terminal Type:Solder
-
Body Orientation:Straight
-
Dimension:9.5 x 9.5 x 26.5 mm
Product Guides
+
Frequently Asked Questions
Is 9633NAB RoHS compliant?
Yes, 9633NAB is RoHS compliant.
What is the lead time for 9633NAB?
The standard lead time for 9633NAB is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
437
Can Ship immediately
Minimum Order Quantity:
50
Order Increment:
50
10 Weeks
can ship
11/20/26
Price (USD)
Qty
Unit Price
50
$5.08
100
$4.54
250
$4.22
500
$4.21
1,000
$3.67
2,500 +
$3.66
Click for Quote
Log in
to unlock special pricing