- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- 9633AB
Description
+
The 9633AB is a single-pole, normally open (NO) momentary pushbutton switch with silver contacts and epoxy-sealed solder lug terminals.
Search Keywords: 9633AB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:APEM Inc.
-
Part No:9633AB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Mounting:Panel Mount
-
Pole Throw Configuration:SPST
-
Bushing Type:Threaded
-
Switch Configuration:N.O.
-
Contact Rating @ Voltage:1A@30 VDC
-
Actuator Style:Round Plunger
-
Illumination:N/R
-
Terminal Type:Solder
-
Body Orientation:Straight
-
Dimension:10 x 10 x 29.4 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,000
Ships today, if you order in
Minimum Order Quantity:
50
Order Increment:
50
10 Weeks
can ship
7/21/26
Price (USD)
Qty
Unit Price
50
$5.58
100
$3.55
250
$3.29
500
$3.04
1,000
$2.40
2,500
$2.24
5,000
$2.10
7,500 +
$2.08
Click for Quote
Log in
to unlock special pricing