- Home ›
- All Products›
- 9632AB3
Description
+
Pushbutton Switch - SPST-NC - On-Mom - 1A 30VDC - Black Round, Plunger Actuator - Silver Contacts - Solder Lug - Panel Mount, Rear.
Search Keywords: 9632AB3
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:APEM Inc.
-
Part No:9632AB3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
3
10 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
3
$26.37
25
$16.00
50
$13.60
100
$12.14
500
$11.84
1,000
$11.81
2,500
$11.78
5,000 +
$11.75
Click for Quote
Log in
to unlock special pricing