- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- 9631AB
Description
+
Switch Push Button ON OFF SPST Round Plunger 3A 250VAC 28VDC Alternate Contact Solder Lug Panel Mount
Search Keywords: 9631AB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:APEM Inc.
-
Part No:9631AB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509033
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Mounting:Panel Mount
-
Pole Throw Configuration:SPST
-
Bushing Type:Threaded
-
Switch Configuration:On Off
-
Contact Rating @ Voltage:3A@28 VDC
-
Actuator Style:Round Plunger
-
Illumination:N/R
-
Terminal Type:Solder
-
Body Orientation:Straight
-
Dimension:33.55 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
18 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
5
$16.71
25
$15.10
50
$14.40
100
$8.70
250
$8.21
500
$7.64
1,000 +
$6.14
Click for Quote
Log in
to unlock special pricing