- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- 9533NCD
Description
+
Switch Push Button N.O. SPST Round Plunger 0.1A 30VDC Momentary Contact Panel Mount Solder Lug
Search Keywords: 9533NCD
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:APEM Inc.
-
Part No:9533NCD
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Mounting:Panel Mount
-
Pole Throw Configuration:SPST
-
Bushing Type:Threaded
-
Switch Configuration:N.O.
-
Contact Rating @ Voltage:0.1A@30 VDC
-
Actuator Style:Round Plunger
-
Illumination:N/R
-
Terminal Type:Solder
-
Body Orientation:Straight
-
Dimension:6.5 x 6.5 x 17.5 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
244
Ships today, if you order in
Minimum Order Quantity:
10
10 Weeks
can ship
7/21/26
Price (USD)
Qty
Unit Price
10
$2.79
50
$2.50
100
$2.49
300
$2.41
500
$2.32
1,000
$1.83
2,500
$1.70
5,000 +
$1.62
Click for Quote
Log in
to unlock special pricing