- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- 9533CD4+U572+U4922
Description
+
Switch Push Button N.O. SPST Round Plunger 0.1A 30VDC Momentary Contact Panel Mount Solder Lug
Search Keywords: 9533CD4U572U4922
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:APEM Inc.
-
Part No:9533CD4+U572+U4922
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Panel Mount
-
Pole Throw Configuration:SPST
-
Bushing Type:Threaded
-
Switch Configuration:N.O.
-
Contact Rating @ Voltage:0.1A@30 VDC
-
Actuator Style:Round Plunger
-
Illumination:N/R
-
Terminal Type:Solder
-
Body Orientation:Straight
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
3
20 Weeks
can ship
9/22/26
Price (USD)
Qty
Unit Price
3
$10.69
25
$10.15
100
$4.23
500
$4.03
1,000
$3.19
2,500
$3.06
5,000
$3.00
10,000 +
$2.94
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments