- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- 9533CD0
Description
+
Switch Push Button N.O. SPST Flush Round Plunger 0.1A 30VDC Momentary Contact Solder Lug Panel Mount
Search Keywords: 9533CD0
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:APEM Inc.
-
Part No:9533CD0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Mounting:Panel Mount
-
Pole Throw Configuration:SPST
-
Bushing Type:Threaded
-
Switch Configuration:N.O.
-
Contact Rating @ Voltage:0.1A@30 VDC
-
Actuator Style:Flush Round Plunger
-
Illumination:N/R
-
Terminal Type:Solder
-
Body Orientation:Straight
-
Dimension:6.5 x 6.5 x 14 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
85
can ship 6/11/26
Minimum Order Quantity:
5
19 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
5
$13.38
50
$7.77
100
$7.20
300
$6.97
500
$6.62
1,000
$6.45
2,500
$6.44
5,000 +
$6.42
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments