- Home ›
- All Products›
- 9532NCD3
Description
+
Pushbutton Switch - SPST-NC - On-Mom - 100mA 30VDC - Black Round, Plunger Actuator - Gold Plated Brass Contacts - Solder Lug - Panel Mount, Rear.
Search Keywords: 9532NCD3
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:APEM Inc.
-
Part No:9532NCD3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
10 Weeks
can ship
8/12/26
Price (USD)
Qty
Unit Price
5
$6.19
50
$5.03
100
$4.81
300
$4.60
500
$4.32
1,000
$3.38
2,500
$3.06
5,000 +
$2.95
Click for Quote
Log in
to unlock special pricing