- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- 9433YA
APEM Inc.
9433YA
Switch Push Button N.O. SPST Round Plunger 1A 250VAC 30VDC Momentary Contact PC Pins Panel Mount/Through Hole
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Switch Push Button N.O. SPST Round Plunger 1A 250VAC 30VDC Momentary Contact PC Pins Panel Mount/Through Hole
Search Keywords: 9433YA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:APEM Inc.
-
Part No:9433YA
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Mounting:Panel Mount/Through Hole
-
Pole Throw Configuration:SPST
-
Bushing Type:Threaded
-
Switch Configuration:N.O.
-
Contact Rating @ Voltage:1A@30 VDC
-
Actuator Style:Round Plunger
-
Illumination:N/R
-
Terminal Type:PC Pins
-
Body Orientation:Straight
-
Dimension:16.15 x 13 x 25.6 mm
Product Guides
+
Frequently Asked Questions
Is 9433YA RoHS compliant?
Yes, 9433YA is RoHS compliant.
What is the lead time for 9433YA?
The standard lead time for 9433YA is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
Order Increment:
25
10 Weeks
can ship
11/27/26
Price (USD)
Qty
Unit Price
25
$7.86
50
$7.35
100
$3.86
250
$3.58
500
$3.25
1,000
$2.58
2,500 +
$2.44
Click for Quote
Log in
to unlock special pricing