- Home ›
- All Products›
- 9433AX1146
Description
+
Pushbutton Switch - SPST-NO - Off-Mom - 1A 30VDC - Silver Round, Button Actuator - PC Pin - Panel Mount, Rear.
Search Keywords: 9433AX1146
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:APEM Inc.
-
Part No:9433AX1146
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
60
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
15
10 Weeks
can ship
7/14/26
Price (USD)
Qty
Unit Price
15
$47.32
30
$29.12
45
$23.05
60 +
$22.59
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments