- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- 9433AB
Description
+
Switch Push Button N.O. SPST Round Plunger 1A 250VAC 30VDC Momentary Contact PC Pins Panel Mount/Through Hole
Search Keywords: 9433AB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:APEM Inc.
-
Part No:9433AB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Mounting:Panel Mount/Through Hole
-
Pole Throw Configuration:SPST
-
Bushing Type:Threaded
-
Switch Configuration:N.O.
-
Contact Rating @ Voltage:1A@30 VDC
-
Actuator Style:Round Plunger
-
Illumination:N/R
-
Terminal Type:PC Pins
-
Body Orientation:Straight
-
Dimension:10 x 10 x 24.85 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
Order Increment:
50
10 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
50
$6.17
100
$3.88
250
$3.59
500
$3.23
1,000
$2.59
2,500
$2.44
5,000
$2.32
7,500 +
$2.29
Click for Quote
Log in
to unlock special pricing