- Home ›
- All Products›
- 9233NYCD4
Description
+
Pushbutton Switch - SPST-NO - Off-Mom - 100mA 30VDC - Black Round, Long Plunger Actuator - Gold Plated Brass Contacts - PC Pin - Through Hole.
Search Keywords: 9233NYCD4
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:APEM Inc.
-
Part No:9233NYCD4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
10 Weeks
can ship
7/21/26
Price (USD)
Qty
Unit Price
5
$7.40
25
$6.21
100
$5.75
300
$5.27
500
$5.07
1,000
$3.88
2,500
$3.66
5,000 +
$3.54
Click for Quote
Log in
to unlock special pricing