- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- 9233NCD4
Description
+
Pushbutton Switch - SPST-NO - Off-Mom - 100mA 30VDC - Black Round, Long Plunger Actuator - Gold Plated Brass Contacts - PC Pin - Panel Mount, Rear.
Search Keywords: 9233NCD4
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:APEM Inc.
-
Part No:9233NCD4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
10 Weeks
can ship
7/21/26
Price (USD)
Qty
Unit Price
10
$4.77
50
$3.88
100
$3.87
300
$3.59
500
$3.27
1,000
$2.59
2,500
$2.47
5,000 +
$2.32
Click for Quote
Log in
to unlock special pricing