- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- 9233CD4+U4316+U4922
Description
+
Switch Push Button N.O. SPST Round Plunger 0.1A 30VDC Momentary Contact Panel Mount/Through Hole PC Pins
Search Keywords: 9233CD4U4316U4922
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:APEM Inc.
-
Part No:9233CD4+U4316+U4922
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Mounting:Panel Mount/Through Hole
-
Pole Throw Configuration:SPST
-
Bushing Type:Threaded
-
Switch Configuration:N.O.
-
Contact Rating @ Voltage:0.1A@30 VDC
-
Actuator Style:Round Plunger
-
Illumination:N/R
-
Terminal Type:PC Pins
-
Body Orientation:Straight
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
6 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
10
$12.70
25
$6.84
100
$3.42
500
$3.22
1,000
$2.54
2,500
$2.45
5,000
$2.38
10,000 +
$2.31
Click for Quote
Log in
to unlock special pricing