- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- 9233CD
Description
+
The 9233CD is a subminiature, normally open (NO) momentary pushbutton switch with a threaded bushing and straight PC terminals.
Search Keywords: 9233CD
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:APEM Inc.
-
Part No:9233CD
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Mounting:Panel Mount/Through Hole
-
Pole Throw Configuration:SPST
-
Bushing Type:Threaded
-
Switch Configuration:N.O.
-
Contact Rating @ Voltage:0.1A@30 VDC
-
Actuator Style:Round Plunger
-
Illumination:N/R
-
Terminal Type:PC Pins
-
Body Orientation:Straight
-
Dimension:6.5 x 6.5 x 15.5 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,000
Can Ship immediately
Minimum Order Quantity:
5
10 Weeks
can ship
8/18/26
Price (USD)
Qty
Unit Price
5
$3.43
50
$3.21
100
$3.15
300
$3.04
500
$2.84
1,000
$2.23
2,500 +
$2.07
Click for Quote
Log in
to unlock special pricing