- Home ›
- All Products›
- 9133WWCD4
Description
+
Pushbutton Switch - SPST-NO - Off-Mom - 100mA 30VDC - Black Round, Long Plunger Actuator - Gold Plated Brass Contacts - PC Pin - Right Angle.
Search Keywords: 9133WWCD4
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:APEM Inc.
-
Part No:9133WWCD4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
10 Weeks
can ship
8/12/26
Price (USD)
Qty
Unit Price
5
$6.42
25
$5.39
100
$4.99
300
$4.58
500
$4.38
1,000
$3.39
2,500
$3.17
5,000 +
$3.06
Click for Quote
Log in
to unlock special pricing