- Home ›
- All Products›
- 9133CDK0
Description
+
Pushbutton Switch - SPST-NO - Off-Mom - 100mA 30VDC - Black Round, Flush Plunger Actuator - Gold Plated Brass Contacts - PC Pin - Panel Mount, Rear.
Search Keywords: 9133CDK0
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:APEM Inc.
-
Part No:9133CDK0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
10 Weeks
can ship
7/21/26
Price (USD)
Qty
Unit Price
5
$9.48
25
$7.70
50
$7.68
100
$7.36
300
$6.75
500
$6.40
1,000
$5.01
2,500 +
$4.64
Click for Quote
Log in
to unlock special pricing