- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- 9133CDK
Description
+
Switch Push Button N.O. SPST Round Plunger 0.1A 30VDC Momentary Contact PC Pins Panel Mount/Through Hole
Search Keywords: 9133CDK
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:APEM Inc.
-
Part No:9133CDK
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Mounting:Panel Mount/Through Hole
-
Pole Throw Configuration:SPST
-
Bushing Type:Threaded
-
Switch Configuration:N.O.
-
Contact Rating @ Voltage:0.1A@30 VDC
-
Actuator Style:Round Plunger
-
Illumination:N/R
-
Terminal Type:PC Pins
-
Body Orientation:Straight
-
Dimension:6.5 x 6.5 x 14.8 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
10 Weeks
can ship
8/19/26
Price (USD)
Qty
Unit Price
5
$7.92
25
$6.44
50
$6.42
100
$6.15
300
$5.64
500
$5.41
1,000
$4.23
2,500 +
$3.92
Click for Quote
Log in
to unlock special pricing