- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- 8646AK
APEM Inc.
8646AK
Switch Push Button ON ON DPDT Round Plunger 6A 250VAC 30VDC Alternate Contact Solder Lug Panel Mount
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Switch Push Button ON ON DPDT Round Plunger 6A 250VAC 30VDC Alternate Contact Solder Lug Panel Mount
Search Keywords: 8646AK
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:APEM Inc.
-
Part No:8646AK
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509050
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Mounting:Panel Mount
-
Pole Throw Configuration:DPDT
-
Bushing Type:Threaded
-
Switch Configuration:On On
-
Contact Rating @ Voltage:6A@125 VAC
-
Actuator Style:Round Plunger
-
Illumination:N/R
-
Terminal Type:Solder
-
Body Orientation:Straight
-
Dimension:13.2 x 12 x 35.2 mm
Product Guides
+
Frequently Asked Questions
Is 8646AK RoHS compliant?
Yes, 8646AK is RoHS compliant.
What is the lead time for 8646AK?
The standard lead time for 8646AK is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
22
Ships today, if you order in
MOQ for out of Stock Qty:
13
14 Weeks
can ship
12/16/26
Price (USD)
Qty
Unit Price
1
$32.51
5
$32.43
10
$32.35
13
$32.27
25
$25.17
38
$23.18
50 +
$22.72
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT