- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- 8636AK
APEM Inc.
8636AK
Switch Push Button ON ON SPDT Round Plunger 6A 250VAC 30VDC Alternate Contact Solder Lug Panel Mount
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Switch Push Button ON ON SPDT Round Plunger 6A 250VAC 30VDC Alternate Contact Solder Lug Panel Mount
Search Keywords: 8636AK
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:APEM Inc.
-
Part No:8636AK
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509050
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Mounting:Panel Mount
-
Pole Throw Configuration:SPDT
-
Bushing Type:Threaded
-
Switch Configuration:On On
-
Contact Rating @ Voltage:6A@125 VAC
-
Actuator Style:Round Plunger
-
Illumination:N/R
-
Terminal Type:Solder
-
Body Orientation:Straight
-
Dimension:13.2 x 10 x 31.5 mm
Product Guides
+
Frequently Asked Questions
Is 8636AK RoHS compliant?
Yes, 8636AK is RoHS compliant.
What is the lead time for 8636AK?
The standard lead time for 8636AK is approximately 14 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
14 Weeks
can ship
12/7/26
Price (USD)
Qty
Unit Price
13
$24.33
25
$18.98
38
$17.48
50 +
$17.13
Click for Quote
Log in
to unlock special pricing