- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- 8636ADB
APEM Inc.
8636ADB
Switch Push Button ON ON SPDT Round Button 6A 250VAC 30VDC Alternate Contact Solder Lug Panel Mount
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Switch Push Button ON ON SPDT Round Button 6A 250VAC 30VDC Alternate Contact Solder Lug Panel Mount
Search Keywords: 8636ADB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:APEM Inc.
-
Part No:8636ADB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509050
-
COO:FR
-
ECCN:EAR99
-
Supplier's Standard Package:
50 -
Mounting:Panel Mount
-
Pole Throw Configuration:SPDT
-
Switch Configuration:On On
-
Contact Rating @ Voltage:6A@125 VAC
-
Actuator Style:Round Button
-
Terminal Type:Solder
Product Guides
+
Frequently Asked Questions
Is 8636ADB RoHS compliant?
Yes, 8636ADB is RoHS compliant.
What is the lead time for 8636ADB?
The standard lead time for 8636ADB is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
162
Can Ship immediately
Minimum Order Quantity:
5
14 Weeks
can ship
2/1/27
Price (USD)
Qty
Unit Price
5
$25.58
25
$20.98
50
$19.29
100
$18.68
250
$18.64
500
$18.59
1,000 +
$18.54
Click for Quote
Log in
to unlock special pricing