- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- 8636AB
Description
+
Pushbutton Switch - On-On - SPDT - 30 V - 4 A - Solder.
Search Keywords: 8636AB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:APEM Inc.
-
Part No:8636AB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509050
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Mounting:Panel Mount
-
Pole Throw Configuration:SPDT
-
Bushing Type:Threaded
-
Switch Configuration:On On
-
Contact Rating @ Voltage:6A@125 VAC
-
Actuator Style:Round Plunger
-
Illumination:N/R
-
Terminal Type:Solder
-
Body Orientation:Straight
-
Dimension:13.2 x 10 x 31.5 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,030
Ships today, if you order in
Minimum Order Quantity:
5
14 Weeks
can ship
8/21/26
Price (USD)
Qty
Unit Price
5
$7.88
25
$6.77
50
$6.70
100
$6.63
250
$6.62
500
$6.60
1,000 +
$6.58
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT