- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- 8636A
Description
+
Switch Push Button ON ON SPDT Round Plunger 6A 250VAC 30VDC Alternate Contact Solder Lug Panel Mount
Search Keywords: 8636A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:APEM Inc.
-
Part No:8636A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509050
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Mounting:Panel Mount
-
Pole Throw Configuration:SPDT
-
Bushing Type:Threaded
-
Switch Configuration:On On
-
Contact Rating @ Voltage:6A@125 VAC
-
Actuator Style:Round Plunger
-
Illumination:N/R
-
Terminal Type:Solder
-
Body Orientation:Straight
-
Dimension:13.2 x 10 x 31.5 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
92
Can Ship immediately
Minimum Order Quantity:
3
14 Weeks
can ship
9/8/26
Price (USD)
Qty
Unit Price
3
$15.74
25
$12.14
50
$12.01
100
$10.61
500
$8.57
1,000
$8.52
2,500
$8.48
5,000 +
$8.44
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT