- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- 8632CD
Description
+
Switch Push Button ON Mom SPDT Round Plunger 20VAC 20VDC 0.4VA Momentary Contact Solder Lug Panel Mount
Search Keywords: 8632CD
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:APEM Inc.
-
Part No:8632CD
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509050
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Mounting:Panel Mount
-
Pole Throw Configuration:SPDT
-
Bushing Type:Threaded
-
Switch Configuration:ON Mom
-
Contact Rating @ Voltage:0.4A@20VAC 20 VDC
-
Actuator Style:Round Plunger
-
Illumination:N/R
-
Terminal Type:Solder
-
Body Orientation:Straight
-
Dimension:13.2 x 10 x 35.2 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
14 Weeks
can ship
9/16/26
Price (USD)
Qty
Unit Price
5
$13.76
25
$12.47
50
$11.91
100
$7.43
250
$6.82
500
$6.51
1,000 +
$5.09
Click for Quote
Log in
to unlock special pricing