- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- 8446WCDB
Description
+
Switch Push Button ON ON DPDT Round Plunger 20VAC 20VDC 0.4VA Alternate Contact PC Pins Panel Mount/Through Hole
Search Keywords: 8446WCDB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:APEM Inc.
-
Part No:8446WCDB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509050
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Mounting:Panel Mount/Through Hole
-
Pole Throw Configuration:DPDT
-
Bushing Type:Threaded
-
Switch Configuration:On On
-
Contact Rating @ Voltage:0.4A@20VAC 20 VDC
-
Actuator Style:Round Plunger
-
Illumination:N/R
-
Terminal Type:PC Pins
-
Body Orientation:Right Angle
-
Dimension:13.2 x 39.21 x 12 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
100
Can Ship immediately
14 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
1
$27.19
5
$25.62
10
$25.56
25
$23.69
50
$14.22
100
$8.79
250 +
$8.55
Click for Quote
Log in
to unlock special pricing