- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- 8446WAKB
Description
+
Pushbutton Switch - DPDT - On-On - 6A(AC)/4A(DC) 125VAC 30VDC - 6.3 (.248) Plunger for Silver Cap Actuator - Silver Contacts - PC Pin - Right Angle.
Search Keywords: 8446WAKB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:APEM Inc.
-
Part No:8446WAKB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509050
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
7
14 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
7
$48.11
13
$38.86
19
$37.22
25 +
$36.48
Click for Quote
Log in
to unlock special pricing