- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- 8446ADB
Description
+
Pushbutton Switch - DPDT - On-On - 6A(AC)/4A(DC) 125VAC 30VDC - 6.3 (.248) Plunger for Silver Cap Actuator - Silver, Gold Plated Contacts - PC Pin.
Search Keywords: 8446ADB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:APEM Inc.
-
Part No:8446ADB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509050
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
14 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
13
$21.40
25
$16.70
38
$15.38
50 +
$15.07
Click for Quote
Log in
to unlock special pricing