- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- 8442AB
Description
+
Switch Push Button ON Mom DPDT Round Plunger 6A 250VAC 30VDC Momentary Contact PC Pins Panel Mount/Through Hole
Search Keywords: 8442AB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:APEM Inc.
-
Part No:8442AB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509050
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Mounting:Panel Mount/Through Hole
-
Pole Throw Configuration:DPDT
-
Bushing Type:Threaded
-
Switch Configuration:ON Mom
-
Contact Rating @ Voltage:6A@125 VAC
-
Actuator Style:Round Plunger
-
Illumination:N/R
-
Terminal Type:PC Pins
-
Body Orientation:Straight
-
Dimension:13.2mm x 12mm x 32.8 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
307
can ship 9/14/26
Minimum Order Quantity:
5
18 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
5
$23.02
25
$16.76
50
$15.68
100
$14.52
250
$13.69
500
$13.08
1,000 +
$13.05
Click for Quote
Log in
to unlock special pricing