- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- 8436WCDKB
Description
+
Pushbutton Switch - SPDT - On-On - 0.4A 20VAC/VDC - 6.3 (.248) Plunger for Silver Cap Actuator - Brass, Gold Plated Contacts - PC Pin - Right Angle.
Search Keywords: 8436WCDKB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:APEM Inc.
-
Part No:8436WCDKB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509050
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
14 Weeks
can ship
8/18/26
Price (USD)
Qty
Unit Price
13
$31.12
25
$24.27
38
$22.35
50 +
$21.91
Click for Quote
Log in
to unlock special pricing