- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- 8432WCDKB
Description
+
Pushbutton Switch - SPDT - On-Mom - 0.4A 20VAC/VDC - 6.3 (.248) Plunger for Silver Cap Actuator - Brass, Gold Plated Contacts - PC Pin - Right Angle.
Search Keywords: 8432WCDKB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:APEM Inc.
-
Part No:8432WCDKB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509050
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
14 Weeks
can ship
9/8/26
Price (USD)
Qty
Unit Price
1
$27.93
5
$26.13
10
$24.92
25
$24.18
50 +
$23.14
Click for Quote
Log in
to unlock special pricing