- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- 820KMZQUL
Description
+
Switch Push Button ON Mom DPDT Round Plunger 7A 250VAC 30VDC Momentary Contact Solder Lug Panel Mount
Search Keywords: 820KMZQUL
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:APEM Inc.
-
Part No:820KMZQUL
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509035
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Panel Mount
-
Pole Throw Configuration:DPDT
-
Bushing Type:Threaded
-
Switch Configuration:ON Mom
-
Contact Rating @ Voltage:7A@30 VDC
-
Actuator Style:Round Plunger
-
Illumination:N/R
-
Terminal Type:Solder
-
Body Orientation:Straight
-
Dimension:12.7 x 12.7 x 28.22 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Can Ship immediately
Buy all 2 in-stock or the regular minimum order quantity of 5
Stock lot only:
2
Minimum Order Quantity:
5
8 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
1
$7.381
5
$6.710
25
$6.000
50
$5.990
100
$5.870
250
$5.620
500
$5.220
1,000
$4.940
2,500 +
$4.650
Click for Quote
Log in
to unlock special pricing