- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- 820KMZQ
Description
+
Switch Push Button ON Mom DPDT Round Plunger 7A 250VAC 30VDC Momentary Contact Solder Lug Panel Mount
Search Keywords: 820KMZQ
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:APEM Inc.
-
Part No:820KMZQ
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509035
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Mounting:Panel Mount
-
Pole Throw Configuration:DPDT
-
Bushing Type:Threaded
-
Switch Configuration:ON Mom
-
Contact Rating @ Voltage:7A@30 VDC
-
Actuator Style:Round Plunger
-
Illumination:N/R
-
Terminal Type:Solder
-
Body Orientation:Straight
-
Dimension:12.7 x 12.7 x 28.22 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
7
Can Ship immediately
You may purchase all in-stock quantity of 7
Stock lot only:
7
Minimum Order Quantity:
10
20 Weeks
can ship
10/26/26
Price (USD)
Qty
Unit Price
1
$12.881
10
$11.710
25
$11.120
50
$10.860
100
$10.640
300
$10.290
500
$10.140
1,000 +
$9.800
Click for Quote
Log in
to unlock special pricing