- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- 820K2M1ZBJ8122
Description
+
Switch Push Button ON Mom DPDT Square Button 20VAC 20VDC 0.4VA Momentary Contact Solder Lug Panel Mount
Search Keywords: 820K2M1ZBJ8122
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:APEM Inc.
-
Part No:820K2M1ZBJ8122
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Mounting:Panel Mount
-
Pole Throw Configuration:DPDT
-
Bushing Type:Threaded
-
Switch Configuration:ON Mom
-
Contact Rating @ Voltage:0.4A@20VAC 20 VDC
-
Actuator Style:Square Button
-
Illumination:N/R
-
Terminal Type:Solder
-
Body Orientation:Straight
-
Dimension:17.4 x 15.62 x 25.58 mm
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
38
Can Ship immediately
Minimum Order Quantity:
10
6 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
10
$6.86
25
$6.52
100
$6.19
500
$6.02
1,000
$5.80
2,500
$5.58
5,000
$5.46
10,000 +
$5.36
Click for Quote
Log in
to unlock special pricing