- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- 810KSV30B
Description
+
Switch Push Button ON Mom SPDT Round Plunger 20VAC 20VDC 0.4VA Momentary Contact PC Pins Thru-Hole
Search Keywords: 810KSV30B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:APEM Inc.
-
Part No:810KSV30B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Mounting:Through Hole
-
Pole Throw Configuration:SPDT
-
Bushing Type:Unthreaded
-
Switch Configuration:ON Mom
-
Contact Rating @ Voltage:0.4A@20VAC 20 VDC
-
Actuator Style:Round Plunger
-
Illumination:N/R
-
Terminal Type:PC Pins
-
Body Orientation:Straight
-
Dimension:16.36 x 7.37 x 26.22 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5
Can Ship immediately
You may purchase all in-stock quantity of 5
Stock lot only:
5
Minimum Order Quantity:
15
20 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
1
$8.052
15
$7.320
25
$6.720
50
$6.460
100
$6.190
300
$5.780
500
$5.170
1,000
$4.780
2,500 +
$4.310
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments