- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- 810KMZQ
Description
+
Switch Push Button ON Mom SPDT Round Plunger 7A 250VAC 30VDC Momentary Contact Solder Lug Panel Mount
Search Keywords: 810KMZQ
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:APEM Inc.
-
Part No:810KMZQ
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509035
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Panel Mount
-
Pole Throw Configuration:SPDT
-
Bushing Type:Threaded
-
Switch Configuration:ON Mom
-
Contact Rating @ Voltage:7A@30 VDC
-
Actuator Style:Round Plunger
-
Illumination:N/R
-
Terminal Type:Solder
-
Body Orientation:Straight
-
Dimension:12.7 x 11.89 x 28.22 mm
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
73
Can Ship immediately
Minimum Order Quantity:
15
Price (USD)
Qty
Unit Price
15
$5.49
60
$5.39
100
$5.09
500
$4.71
1,000
$4.55
2,500
$4.36
5,000 +
$4.26
Click for Quote
Log in
to unlock special pricing