- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rocker Switches ›
- 7737AB
APEM Inc.
7737AB
Rocker and paddle switches; Solder lug terminals, panel mounting; Single pole
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Rocker and paddle switches; Solder lug terminals, panel
mounting; Single pole
Search Keywords: 7737AB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:APEM Inc.
-
Part No:7737AB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509050
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Mounting:Panel Mount
-
Pole Throw Configuration:SPDT
-
Switch Configuration:Mom OFF Mom
-
Contact Rating @ Voltage:4@30VDC A
-
Actuator Style:Rocker
-
Terminal Type:Solder
-
Body Orientation:Straight
Product Guides
+
Frequently Asked Questions
Is 7737AB RoHS compliant?
Yes, 7737AB is RoHS compliant.
What is the lead time for 7737AB?
The standard lead time for 7737AB is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
10 Weeks
can ship
11/20/26
Price (USD)
Qty
Unit Price
1
$25.50
5
$23.85
20
$22.07
40 +
$21.43
Click for Quote
Log in
to unlock special pricing