- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- 669
Description
+
Toggle Switch - 4PDT - On-Off-On - 10A 125VAC 30VDC- 17.50mm Round Actuator - Screw Terminal.
Search Keywords: 669
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:APEM Inc.
-
Part No:669
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509050
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
37
Can Ship immediately
MOQ for In Stock Qty:
15
MOQ for out of Stock Qty:
15
10 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
15
$53.25
19
$51.01
25 +
$49.99
Click for Quote
Log in
to unlock special pricing