- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- 666703K
Description
+
Switch Toggle ON ON 4PDT Round Lever Screw 10A 250VAC 30VDC Panel Mount with Threads
Search Keywords: 666703K
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:APEM Inc.
-
Part No:666703K
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Pole Throw Configuration:4PDT
-
Switch Configuration:On On
-
Contact Rating @ Voltage:10@125VAC A
-
Actuator Style:Round Lever
-
Mounting:Panel Mount with Threads
-
Thread Size:15/32-32
-
Body Orientation:Straight
-
Terminal Type:Screw
-
Dimension:34mm x 46.5mm x 61mm
-
Operating Temperature:-40 to 85 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
7
10 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
7
$432.86
13
$246.79
19
$178.24
25 +
$174.67
Click for Quote
Log in
to unlock special pricing